SAMWHA WL2G226M12025BB180
| Manufacturer | |
| MPN | WL2G226M12025BB180 |
| LCSC Part # | C20539364 |
| Packaging | Through Hole,D12xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole,D12xL25mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide voltage range compared to RZ series
- Operating temperature range: -40 ~ +105°C
- Low impedance at high frequencies
- High reliability with 5000-hour load life at 105°C
- RoHS compliant
Applications
AI Translation
- Electricity meter
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5413 | $ 0.54 |
| 10+ | $ 0.4406 | $ 4.41 |
| 30+ | $ 0.3967 | $ 11.90 |
| 100+ | $ 0.3414 | $ 34.14 |
| 500+ | $ 0.317 | $ 158.50 |
| 1,000+ | $ 0.3024 | $ 302.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole,D12xL25mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide voltage range compared to RZ series
- Operating temperature range: -40 ~ +105°C
- Low impedance at high frequencies
- High reliability with 5000-hour load life at 105°C
- RoHS compliant
Applications
AI Translation
- Electricity meter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



