LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI P6SMB27CA(MS) product image
  • P6SMB27CA(MS) thumbnail 1
  • P6SMB27CA(MS) thumbnail 2
  • P6SMB27CA(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI P6SMB27CA(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
P6SMB27CA(MS)
LCSC Part #
C20538983
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 23.1VWM 37.5VC DO-214AA(SMB)
Datasheetpdf iconMSKSEMI P6SMB27CA(MS)
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0482$ 0.0458$ 0.46
100+$ 0.0382$ 0.0363$ 3.63
300+$ 0.0333$ 0.0317$ 9.51
3,000+$ 0.0295$ 0.0281$ 84.30
6,000+$ 0.0265$ 0.0252$ 151.20
9,000+$ 0.025$ 0.0238$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingDO-214AA(SMB)
Clamping Voltage37.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)16.3A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown28.4V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)23.1V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V
  • High Temperature soldering: 260°C/ 40 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V-0

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Industrial and Consumer electronic applications