MSKSEMI P6SMB22A(MS)
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | P6SMB22A(MS) |
| LCSC Part # | C20538978 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 18.8VWM 30.6VC DO-214AA(SMB) |
| Description | 19.9A 600W 30.6V 23.1V Unidirectional 18.8V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.045 $ 0.0405 | $ 0.41 |
100+ | $ 0.0356 $ 0.0321 | $ 3.21 |
300+ | $ 0.0309 $ 0.0279 | $ 8.37 |
3,000+ | $ 0.0273 $ 0.0246 | $ 73.80 |
6,000+ | $ 0.0245 $ 0.0221 | $ 132.60 |
9,000+ | $ 0.0231 $ 0.0208 | $ 187.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$