MSKSEMI LM258DR(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LM258DR(MS) |
| LCSC Part # | C20538883 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM258DR(MS) consists of two independent high-gain op-amps. It supports both single-supply and dual-supply operation, with supply current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain blocks, and general-purpose op-amp circuits. Available in SOP-8 package.
Features
AI Translation
- Single or dual supply operation
- Dual op-amp configuration
- Logic circuit compatible
- Low power consumption
- Wide frequency range
Applications
AI Translation
- Audio amplifier
- Industrial control
- DC gain stage
- General-purpose op-amp circuits
In-Stock: 635
635 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0832 | $ 0.42 |
| 50+ | $ 0.0658 | $ 3.29 |
| 150+ | $ 0.0571 | $ 8.57 |
| 500+ | $ 0.0505 | $ 25.25 |
| 2,500+ | $ 0.0453 | $ 113.25 |
| 5,000+ | $ 0.0427 | $ 213.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM258DR(MS) consists of two independent high-gain op-amps. It supports both single-supply and dual-supply operation, with supply current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain blocks, and general-purpose op-amp circuits. Available in SOP-8 package.
Features
AI Translation
- Single or dual supply operation
- Dual op-amp configuration
- Logic circuit compatible
- Low power consumption
- Wide frequency range
Applications
AI Translation
- Audio amplifier
- Industrial control
- DC gain stage
- General-purpose op-amp circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



