MSKSEMI LM224DR(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LM224DR(MS) |
| LCSC Part # | C20538882 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | High-performance quad independent operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This circuit is a high-performance quad independent operational amplifier with internal phase compensation, suitable for use as tone equalization networks in cassette recorders and tone control systems, as well as other applications. Housed in a 14-lead SOP-14 surface-mount plastic package with a power dissipation of 600mW.
Features
AI Translation
- No external phase compensation circuit required
- Wide supply voltage range: single supply VCC = 3~32V, dual supply VC = ±1.5V~16V
- Low supply current: Icc = 0.6mA (typical, RL = ∞)
- Input voltage range can approach ground level
Applications
AI Translation
- Five-frequency tone control circuit
In-Stock: 2,235
2,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1424$ 0.1282 | $ 0.64 |
| 50+ | $ 0.1124$ 0.1012 | $ 5.06 |
| 150+ | $ 0.0975$ 0.0878 | $ 13.17 |
| 500+ | $ 0.0862$ 0.0776 | $ 38.80 |
| 2,500+ | $ 0.0773$ 0.0696 | $ 174.00 |
| 5,000+ | $ 0.0728$ 0.0656 | $ 328.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This circuit is a high-performance quad independent operational amplifier with internal phase compensation, suitable for use as tone equalization networks in cassette recorders and tone control systems, as well as other applications. Housed in a 14-lead SOP-14 surface-mount plastic package with a power dissipation of 600mW.
Features
AI Translation
- No external phase compensation circuit required
- Wide supply voltage range: single supply VCC = 3~32V, dual supply VC = ±1.5V~16V
- Low supply current: Icc = 0.6mA (typical, RL = ∞)
- Input voltage range can approach ground level
Applications
AI Translation
- Five-frequency tone control circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



