MSKSEMI LP5907MFX-1.8/NOPB(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LP5907MFX-1.8/NOPB(MS) |
| LCSC Part # | C20538877 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low quiescent current, wide input voltage range linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP5907MFX-XX/NOPB(MS) series is a family of LDO regulators featuring a wide input voltage range of 1.2V to 5.5V, low dropout voltage, low power consumption, and compact packaging.
With a quiescent current as low as 2µA, the LP5907MFX-XX/NOPB(MS) is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extend both standby time and battery life.
An EN pin version is available for the LP5907MFX-XX/NOPB(MS). Pulling the EN pin low activates shutdown mode, in which the quiescent current drops to as low as 100nA (typical). The LP5907MFX-XX/NOPB(MS) series supports ceramic output capacitors and operates stably across the full 1.2V to 5.5V input voltage range and output load current range of 0mA to 300mA.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (ΔVO = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0857$ 0.0772 | $ 0.39 |
| 50+ | $ 0.067$ 0.0603 | $ 3.02 |
| 150+ | $ 0.0576$ 0.0519 | $ 7.79 |
| 500+ | $ 0.0506$ 0.0456 | $ 22.80 |
| 3,000+ | $ 0.045$ 0.0405 | $ 121.50 |
| 6,000+ | $ 0.0422$ 0.0380 | $ 228.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP5907MFX-XX/NOPB(MS) series is a family of LDO regulators featuring a wide input voltage range of 1.2V to 5.5V, low dropout voltage, low power consumption, and compact packaging.
With a quiescent current as low as 2µA, the LP5907MFX-XX/NOPB(MS) is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extend both standby time and battery life.
An EN pin version is available for the LP5907MFX-XX/NOPB(MS). Pulling the EN pin low activates shutdown mode, in which the quiescent current drops to as low as 100nA (typical). The LP5907MFX-XX/NOPB(MS) series supports ceramic output capacitors and operates stably across the full 1.2V to 5.5V input voltage range and output load current range of 0mA to 300mA.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (ΔVO = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



