ST STM32L443RCY6TR
| Manufacturer | |
| Mfr. Part # | STM32L443RCY6TR |
| LCSC Part # | C2053802 |
| Package | WLCSP-64 |
| Customer # | |
| Key Attributes | Ultra-low power 80 MHz Arm Cortex-M4 MCU with FPU, featuring 256-KB Flash memory, LCD, USB, and AES-256 |
| Description | ARM Cortex-M4 32 Bit 80MHz 52 WLCSP-64 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | WLCSP-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0993 | $ 6.10 |
200+ | $ 2.3608 | $ 472.16 |
500+ | $ 2.2784 | $ 1139.20 |
1,000+ | $ 2.2371 | $ 2237.10 |
Standard Packaging 5000/Full
Reel | ||