VISHAY GF1MHE3_A/H
| Manufacturer | |
| Mfr. Part # | GF1MHE3_A/H |
| LCSC Part # | C20537541 |
| Package | DO-214BA(GF1) |
| Customer # | |
| Description | 30A 1kV 1 Independent 1.2V@1A 1A DO-214BA(GF1) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214BA(GF1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9207 | $ 0.92 |
200+ | $ 0.3683 | $ 73.66 |
500+ | $ 0.3556 | $ 177.80 |
1,500+ | $ 0.3492 | $ 523.80 |
Standard Packaging 1500/Full
Reel | ||