ST STM32F303VET6TR
| Manufacturer | |
| Mfr. Part # | STM32F303VET6TR |
| LCSC Part # | C2053636 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32b MCU+FPU, up to 512KB Flash, 80KB SRAM, FSMC, 4 ADCs, 2 DAC ch., 7 comp, 4 Op-Amp, 2.0 - 3.6 V |
| Description | ARM Cortex-M4 32 Bit 72MHz 86 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
94
94
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8491 | $ 4.85 |
10+ | $ 4.1646 | $ 41.65 |
30+ | $ 3.6033 | $ 108.10 |
100+ | $ 3.1907 | $ 319.07 |
500+ | $ 3.0019 | $ 1500.95 |
1,000+ | $ 2.9156 | $ 2915.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$