MICROCHIP ATMEGA640-16AUR
| Manufacturer | |
| MPN | ATMEGA640-16AUR |
| LCSC Part # | C2053609 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | 8-bit Microcontroller with In-System Programmable Flash |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 86 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ATmega640/1280/1281/2560/2561 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega640/1280/1281/2560/2561 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR 8- Bit Microcontroller
- Advanced RISC Architecture
- 168 Powerful Instructions - Most Single- Clock Cycle Execution
- 32×8 General Purpose Working Registers
- Fully Static Operation - Up to 16 MIPS Throughput at 16MHz
- On- Chip 2- cycle Multiplier
- High Endurance Non- volatile Memory Segments
- 64K/128K/256KBbytes of In- System Self- Programmable Flash
- 4Kbytes EEPROM
- 8Kbytes Internal SRAM
- Write/Erase Cycles:10,000 Flash/100,000 EEPROM
- Data retention:20 years at 85°C / 100 years at 25°C
- Optional Boot Code Section with Independent Lock Bits - In- System Programming
- On- chip Boot Program
- True Read- While- Write Operation
- Endurance: Up to 64kbytes
- Optional External Memory Space
- QTouch library support - Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition - Up to 64 sense channels
- JTAG (IEEE std. 1149.1 compliant) Interface - Boundary- scan Capabilities According to the JTAG Standard
- Extensive On- chip Debug Support
- Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features
- Two 8- bit Timer/Counters with Separate Prescaler and Compare Mode
- Four 16- bit Timer/Counter with Separate Prescaler, Compare- and Capture Mode
- Real Time Counter with Separate Oscillator
- Four 8- bit PWM Channels
- Six/Twelve PWM Channels with Programmable Resolution from 2 to 16 Bits (ATmega1281/2561, ATmega640/1280/2560)
- Output Compare Modulator
- 8/16- channel, 10- bit ADC (ATmega1281/2561, ATmega640/1280/2560)
- Two/Four Programmable Serial USART (ATmega1281/2561, ATmega640/1280/2560)
- Master/Slave SPI series interface
- Byte Oriented 2- Wire Serial Interface
- Programmable Watchdog Timer with Separate On- chip Oscillator
- On- chip Analog Comparator
- Interrupt and Wake- up on Pin Change
- Special Microcontroller Features
- Power- on Reset and Programmable Brown- out Detection
- Internal Calibrated Oscillator
- External and Internal interrupt Source
- Six Sleep Modes: Idle, ADC Noise Reduction, Power- save, Power- down, Standby, and Extended Standby
- I/O and Packages
- 54/86 Programmable I/O Lines (ATmega1281/2561, ATmega640/1280/2560)
- 64- pad QFN/MLF, 64- lead TQFP (ATmega1281/2561)
- 164- head TQFP, 164- lead SGS4A (ATmega640/1280/2560)
- RoHS/Fully Green
- Temperature Range: - 40°C to 85°C Industrial
- Ultra-Low Power Consumption
- Active Mode: 1MHz, 1.8V: 500uA
- Power-down Mode: 0.1uA at 1.8V
- Speed Grade:
- ATmega640V/ATmega1280V/ATmega1281V: 0 - 4MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega2560V/ATmega2561V: 0 - 2MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega2560: 0 - 2MHz @ 2.7V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega1281: 0 - 8MHz @ 2.7V - 5.5V, 0 - 16MHz @ 4.5V - 5.5V
- ATmega640/1280/2560: 0 - 16MHz @ 4.5V - 5.5V
In-Stock: 161
161 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6871 | $ 9.69 |
| 10+ | $ 8.3314 | $ 83.31 |
| 30+ | $ 7.5046 | $ 225.14 |
| 100+ | $ 6.8113 | $ 681.13 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 86 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ATmega640/1280/1281/2560/2561 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega640/1280/1281/2560/2561 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR 8- Bit Microcontroller
- Advanced RISC Architecture
- 168 Powerful Instructions - Most Single- Clock Cycle Execution
- 32×8 General Purpose Working Registers
- Fully Static Operation - Up to 16 MIPS Throughput at 16MHz
- On- Chip 2- cycle Multiplier
- High Endurance Non- volatile Memory Segments
- 64K/128K/256KBbytes of In- System Self- Programmable Flash
- 4Kbytes EEPROM
- 8Kbytes Internal SRAM
- Write/Erase Cycles:10,000 Flash/100,000 EEPROM
- Data retention:20 years at 85°C / 100 years at 25°C
- Optional Boot Code Section with Independent Lock Bits - In- System Programming
- On- chip Boot Program
- True Read- While- Write Operation
- Endurance: Up to 64kbytes
- Optional External Memory Space
- QTouch library support - Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition - Up to 64 sense channels
- JTAG (IEEE std. 1149.1 compliant) Interface - Boundary- scan Capabilities According to the JTAG Standard
- Extensive On- chip Debug Support
- Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features
- Two 8- bit Timer/Counters with Separate Prescaler and Compare Mode
- Four 16- bit Timer/Counter with Separate Prescaler, Compare- and Capture Mode
- Real Time Counter with Separate Oscillator
- Four 8- bit PWM Channels
- Six/Twelve PWM Channels with Programmable Resolution from 2 to 16 Bits (ATmega1281/2561, ATmega640/1280/2560)
- Output Compare Modulator
- 8/16- channel, 10- bit ADC (ATmega1281/2561, ATmega640/1280/2560)
- Two/Four Programmable Serial USART (ATmega1281/2561, ATmega640/1280/2560)
- Master/Slave SPI series interface
- Byte Oriented 2- Wire Serial Interface
- Programmable Watchdog Timer with Separate On- chip Oscillator
- On- chip Analog Comparator
- Interrupt and Wake- up on Pin Change
- Special Microcontroller Features
- Power- on Reset and Programmable Brown- out Detection
- Internal Calibrated Oscillator
- External and Internal interrupt Source
- Six Sleep Modes: Idle, ADC Noise Reduction, Power- save, Power- down, Standby, and Extended Standby
- I/O and Packages
- 54/86 Programmable I/O Lines (ATmega1281/2561, ATmega640/1280/2560)
- 64- pad QFN/MLF, 64- lead TQFP (ATmega1281/2561)
- 164- head TQFP, 164- lead SGS4A (ATmega640/1280/2560)
- RoHS/Fully Green
- Temperature Range: - 40°C to 85°C Industrial
- Ultra-Low Power Consumption
- Active Mode: 1MHz, 1.8V: 500uA
- Power-down Mode: 0.1uA at 1.8V
- Speed Grade:
- ATmega640V/ATmega1280V/ATmega1281V: 0 - 4MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega2560V/ATmega2561V: 0 - 2MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega2560: 0 - 2MHz @ 2.7V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega1281: 0 - 8MHz @ 2.7V - 5.5V, 0 - 16MHz @ 4.5V - 5.5V
- ATmega640/1280/2560: 0 - 16MHz @ 4.5V - 5.5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



