TI MSP430FR2355TPTR
| Manufacturer | |
| MPN | MSP430FR2355TPTR |
| LCSC Part # | C2053541 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Mixed-signal microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 44 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430FR215x and MSP430FR235x microcontrollers (MCUs) both belong to the MSP430™ MCU Value Line, a product line of ultra-low-power and low-cost devices. This product line is suitable for detection and measurement applications. The MSP430FR235x MCU integrates four configurable signal chain modules called Smart Analog Combinations. Each combination can be used as a 12-bit DAC or a configurable programmable gain operational amplifier to meet the specific needs of the system, while reducing the BOM and PCB size. The device also includes a 12-bit SAR ADC and two comparators. Both the MSP430FR215x and MSP430FR235x MCUs support an extended temperature range from –40°C to 105°C. Therefore, industrial applications at higher temperatures can benefit from the FRAM data logging capabilities of these devices. This extended temperature range enables developers to meet the requirements of applications such as smoke detectors, sensor transmitters, and circuit breakers. The MSP430FR215x and MSP430FR235x MCUs feature a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator, which help achieve maximum coding efficiency. A digitally controlled oscillator (DCO) typically allows the device to wake up from a low-power mode to an active mode in less than 10µs. The MSP430 ultra-low-power (ULP) FRAM microcontroller platform combines unique embedded FRAM with an overall ultra-low-power system architecture, enabling system designers to improve performance while reducing energy consumption. FRAM technology combines the low-power, fast write, flexibility, and durability of RAM with the non-volatility of flash memory. The MSP430FR215x and MSP430FR235x MCUs are supported by a broad hardware and software ecosystem and come with reference designs and code examples to help you quickly start your design.
Features
- Embedded Microcontroller
- 16-bit RISC architecture, up to 24MHz
- Extended temperature range: -40℃ to 105℃
- Wide supply voltage range: 3.6V to 1.8V (operating voltage limited by SVS level)
- Optimized low-power modes (3V)
- Active mode: 142μA/MHz
- Standby:
- LPM3 with 32768Hz crystal: 1.43μA (SVS enabled)
- LPM3.5 with 32768Hz crystal: 620nA (SVS enabled)
- Shutdown (LPM4.5): 42nA (SVS enabled)
- Low-Power Ferroelectric RAM (FRAM)
- Up to 32KB non-volatile memory
- Built-in ECC
- Configurable write protection
- Unified memory for program, constants, and data storage
- Write endurance up to 10^15 cycles
- Radiation-hardened and non-magnetic
- Ease of Use
- 20KB ROM library with driver library and FFT library
- High-Performance Analog
- One 12-channel 12-bit ADC
- Internal shared reference (1.5, 2.0, or 2.5V)
- Sample-and-hold at 200ksps
- Two enhanced comparators (eCOMP)
- Integrated 6-bit DAC as reference voltage
- Programmable hysteresis
- Configurable high-power and low-power modes
- One with 100ns fast response time
- One with 1µs response time and 1.5μA low-power consumption
- Four Smart Analog Combo (SAC - L3) (MSP430FR235x devices only)
- General-purpose OA support
- Rail-to-rail input and output
- Multiple input signal options
- Configurable high-power and low-power modes
- Configurable PGA mode
- Non-inverting mode: ×1, ×2, ×3, ×5, ×9, ×17, ×26, ×33
- Inverting mode: ×1, ×2, ×4, ×8, ×16, ×25, ×32
- Built-in 12-bit reference DAC for offset voltage and bias setting
- 12-bit voltage DAC mode with selectable reference voltage
- Smart Digital Peripherals
- Three 16-bit timers with 3 capture/compare registers each (Timer_B3)
- One 16-bit timer with 7 capture/compare registers (Timer_B7)
- One 16-bit RTC counter (counter-only mode)
- 16-bit CRC
- Interrupt Coalescing Controller (ICC) enabling nested hardware interrupts
- 32-bit hardware multiplier (MPY32)
- Manchester encoder/decoder (MFM)
- Enhanced Serial Communication
- Two enhanced USCI_A (eUSCI_A) modules supporting UART, IrDA, and SPI
- Two enhanced USCI_B (eUSCI_B) modules supporting SPI and I2C
- GPIO and Pin Functions
- 44 I/Os in 48-pin package
- 32 interrupt pins (P1, P2, P3, and P4) capable of waking MCU from LPM
- Package Options
- 48-pin: LQFP (PT)
- 40-pin: VQFN (RHA)
- 38-pin: TSSOP (DBT)
- 32-pin: VQFN (RSM)
Applications
- Smoke and heat detectors
- Sensor transmitters
- Circuit breakers
- Sensor signal conditioning
- Wired industrial communication optical modules
- Battery pack management
- Toll tags
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.394 | $ 2.39 |
| 10+ | $ 2.0504 | $ 20.50 |
| 30+ | $ 1.8354 | $ 55.06 |
| 100+ | $ 1.6155 | $ 161.55 |
| 500+ | $ 1.5162 | $ 758.10 |
| 1,000+ | $ 1.4722 | $ 1472.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 44 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430FR215x and MSP430FR235x microcontrollers (MCUs) both belong to the MSP430™ MCU Value Line, a product line of ultra-low-power and low-cost devices. This product line is suitable for detection and measurement applications. The MSP430FR235x MCU integrates four configurable signal chain modules called Smart Analog Combinations. Each combination can be used as a 12-bit DAC or a configurable programmable gain operational amplifier to meet the specific needs of the system, while reducing the BOM and PCB size. The device also includes a 12-bit SAR ADC and two comparators. Both the MSP430FR215x and MSP430FR235x MCUs support an extended temperature range from –40°C to 105°C. Therefore, industrial applications at higher temperatures can benefit from the FRAM data logging capabilities of these devices. This extended temperature range enables developers to meet the requirements of applications such as smoke detectors, sensor transmitters, and circuit breakers. The MSP430FR215x and MSP430FR235x MCUs feature a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator, which help achieve maximum coding efficiency. A digitally controlled oscillator (DCO) typically allows the device to wake up from a low-power mode to an active mode in less than 10µs. The MSP430 ultra-low-power (ULP) FRAM microcontroller platform combines unique embedded FRAM with an overall ultra-low-power system architecture, enabling system designers to improve performance while reducing energy consumption. FRAM technology combines the low-power, fast write, flexibility, and durability of RAM with the non-volatility of flash memory. The MSP430FR215x and MSP430FR235x MCUs are supported by a broad hardware and software ecosystem and come with reference designs and code examples to help you quickly start your design.
Features
- Embedded Microcontroller
- 16-bit RISC architecture, up to 24MHz
- Extended temperature range: -40℃ to 105℃
- Wide supply voltage range: 3.6V to 1.8V (operating voltage limited by SVS level)
- Optimized low-power modes (3V)
- Active mode: 142μA/MHz
- Standby:
- LPM3 with 32768Hz crystal: 1.43μA (SVS enabled)
- LPM3.5 with 32768Hz crystal: 620nA (SVS enabled)
- Shutdown (LPM4.5): 42nA (SVS enabled)
- Low-Power Ferroelectric RAM (FRAM)
- Up to 32KB non-volatile memory
- Built-in ECC
- Configurable write protection
- Unified memory for program, constants, and data storage
- Write endurance up to 10^15 cycles
- Radiation-hardened and non-magnetic
- Ease of Use
- 20KB ROM library with driver library and FFT library
- High-Performance Analog
- One 12-channel 12-bit ADC
- Internal shared reference (1.5, 2.0, or 2.5V)
- Sample-and-hold at 200ksps
- Two enhanced comparators (eCOMP)
- Integrated 6-bit DAC as reference voltage
- Programmable hysteresis
- Configurable high-power and low-power modes
- One with 100ns fast response time
- One with 1µs response time and 1.5μA low-power consumption
- Four Smart Analog Combo (SAC - L3) (MSP430FR235x devices only)
- General-purpose OA support
- Rail-to-rail input and output
- Multiple input signal options
- Configurable high-power and low-power modes
- Configurable PGA mode
- Non-inverting mode: ×1, ×2, ×3, ×5, ×9, ×17, ×26, ×33
- Inverting mode: ×1, ×2, ×4, ×8, ×16, ×25, ×32
- Built-in 12-bit reference DAC for offset voltage and bias setting
- 12-bit voltage DAC mode with selectable reference voltage
- Smart Digital Peripherals
- Three 16-bit timers with 3 capture/compare registers each (Timer_B3)
- One 16-bit timer with 7 capture/compare registers (Timer_B7)
- One 16-bit RTC counter (counter-only mode)
- 16-bit CRC
- Interrupt Coalescing Controller (ICC) enabling nested hardware interrupts
- 32-bit hardware multiplier (MPY32)
- Manchester encoder/decoder (MFM)
- Enhanced Serial Communication
- Two enhanced USCI_A (eUSCI_A) modules supporting UART, IrDA, and SPI
- Two enhanced USCI_B (eUSCI_B) modules supporting SPI and I2C
- GPIO and Pin Functions
- 44 I/Os in 48-pin package
- 32 interrupt pins (P1, P2, P3, and P4) capable of waking MCU from LPM
- Package Options
- 48-pin: LQFP (PT)
- 40-pin: VQFN (RHA)
- 38-pin: TSSOP (DBT)
- 32-pin: VQFN (RSM)
Applications
- Smoke and heat detectors
- Sensor transmitters
- Circuit breakers
- Sensor signal conditioning
- Wired industrial communication optical modules
- Battery pack management
- Toll tags
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



