TDK CKCM25X5R1H472M060AA
| Manufacturer | |
| Mfr. Part # | CKCM25X5R1H472M060AA |
| LCSC Part # | C20535132 |
| Package | - |
| Customer # | |
| Description | 4.7nF Independent X5R 50V ±20% Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5863 | $ 0.59 |
200+ | $ 0.234 | $ 46.80 |
500+ | $ 0.2264 | $ 113.20 |
1,000+ | $ 0.2233 | $ 223.30 |
Standard Packaging 4000/Full
Bag | ||