ST STM32F072CBY6TR
| Manufacturer | |
| Mfr. Part # | STM32F072CBY6TR |
| LCSC Part # | C2053422 |
| Package | WLCSP-49 |
| Customer # | |
| Key Attributes | Arm-based 32-bit MCU, up to 128 KB Flash, crystal-less USB FS 2.0, CAN, 12 timers, ADC, DAC & comm. interfaces, 2.0 - 3.6 V |
| Description | ARM Cortex-M0 32 Bit 48MHz 37 WLCSP-49 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | WLCSP-49 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3881 | $ 5.39 |
10+ | $ 5.2653 | $ 52.65 |
30+ | $ 5.1834 | $ 155.50 |
100+ | $ 5.1015 | $ 510.15 |
Standard Packaging 5000/Full
Reel | ||