LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE13000SSH6572 product image
Images for reference only

Anatech Electronics Inc. AE13000SSH6572RoHS

Manufacturer
MPN
AE13000SSH6572
LCSC Part #
C20532593
Packaging
-
Customer #
Key Attributes
13 GHz Suspended Stripline High Pass Filter
Datasheetpdf iconAnatech Electronics Inc. AE13000SSH6572

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerAnatech Electronics Inc.
Packaging-
Relative Bandwidth-
Impedance50Ω
Type of Filter-
Frequency - Center-
Cut-Off Frequency13GHz
Attenuation60dB
Operating Temperature-45℃~+85℃
Insertion Loss2dB;1dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 731.196$ 731.20
200+$ 686.7394$ 137347.88
500+$ 663.7908$ 331895.40
1,000+$ 652.4521$ 652452.10
Standard Packaging1/Full Box
Better price for more quantity?
$