LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S007C8T6TR product image
  • STM8S007C8T6TR thumbnail 1
  • STM8S007C8T6TR thumbnail 2
  • STM8S007C8T6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8S007C8T6TRRoHS

Manufacturer
MPN
STM8S007C8T6TR
LCSC Part #
C2053227
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
24 MHz STM8S 8-bit MCU, 64 Kbytes Flash, true data EEPROM, 10-bit ADC, timers, 2 UARTs, SPI, I²C
Datasheetpdf iconST STM8S007C8T6TR
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.304$ 2.30
10+$ 2.2437$ 22.44
30+$ 2.202$ 66.06
100+$ 2.1618$ 216.18
Standard Packaging2400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size64KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O38

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2400
Sales UnitPiece

Features

AI Translation
  • Core:
    • Max fCPU: up to 24 MHz, 0 wait states @ fCPU ≤ 16 MHz
    • Advanced STM8 core with Harvard architecture and 3 - stage pipeline
    • Extended instruction set
    • Max 20 MIPS @ 24 MHz
  • Memories:
    • Program: 64 Kbytes Flash; data retention 20 years at 55 °C after 100 cycles
    • Data: 128 bytes true data EEPROM; endurance 100 kcycles
    • RAM: 6 Kbytes
  • Clock, reset and supply management:
    • 2.95 to 5.5 V operating voltage
    • Low power crystal resonator oscillator
    • External clock input
    • Internal, user - trimmable 16 MHz RC
    • Internal low power 128 kHz RC
    • Clock security system with clock monitor
    • Wait, active - halt, & halt low power modes
    • Peripheral clocks switched off individually
    • Permanently active, low consumption power - on and power - down reset
  • Interrupt management:
    • Nested interrupt controller with 32 interrupts
    • Up to 37 external interrupts on 6 vectors
  • Timers:
    • 2x 16 - bit general purpose timers, with 2 + 3 CAPCOM channels (IC, OC or PWM)
    • Advanced control timer: 16 - bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
    • 8 - bit basic timer with 8 - bit prescaler
    • Auto wakeup timer
    • Window watchdog, independent watchdog
  • UART:
    • UART with clock output for synchronous operation
    • LIN master mode UART with LIN 2.1 compliant, master/slave modes and automatic resynchronization
  • SPI interface up to 10 Mbit/s
  • I²C interface up to 400 Kbit/s
  • 10 - bit ADC with up to 16 channels
  • I/Os:
    • 38 I/Os including 16 high sink outputs
    • Highly robust I/O design, immune against current injection
  • Development support:
    • Single wire interface module (SWIM) and debug module (DM)