TI MSP430G2453IPW20R
| Produttore | |
| Cod. Prod. | MSP430G2453IPW20R |
| Cod. LCSC | C2052943 |
| Imballo | TSSOP-20 |
| Numero Cliente | |
| Attr. chiave | 8KB flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, and timers in a 16MHz MCU |
| Scheda Tecnica | |
| Parti alternative | 15 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Descrizione
The MSP430 series of ultra-low-power microcontrollers includes a variety of devices, each featuring a distinct set of peripherals tailored for multiple applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The Digital Control Oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1µs.
The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed-signal microcontrollers. They come with a built-in 16-bit timer, up to 24 I/O pins supporting touch sensing, a multi-purpose analog comparator, and built-in communication capabilities using a Universal Serial Communication Interface. Additionally, members of the MSP430G2x53 series also feature a 10-bit Analog-to-Digital (A/D) converter.
Typical applications include low-cost sensor systems, which are responsible for capturing analog signals, converting them into digital values, and then processing the data for display or transmission to a host system.
Caratteristiche
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 230μA (at 1MHz, 2.2V)
- Standby mode: 0.5μA
- Off mode (RAM retention): 0.1μA
- 5 power-saving modes
- Ultra-fast wake-up from standby in less than 1μs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal oscillator up to 16MHz with four calibrated frequencies
- Internal ultra-low-power LF oscillator
- 32kHz crystal oscillator
- External digital clock source
- Two 16-bit Timer_A, each with three capture/compare registers
- Up to 24 I/O pins with touch sensing support
- Universal Serial Communication Interface (USCI)
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- Synchronous SPI
- I²C
- On-chip comparator for analog signal comparison or slope A/D conversion
- 10-bit 200ksps ADC with internal reference, sample-and-hold, and auto-scan
- Brown-out detector
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
- On-chip emulation logic with two-wire (Spy-Bi-Wire) interface
Applicazioni
- Low-cost sensor systems
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.0845 | $ 1.08 |
| 10+ | $ 1.0593 | $ 10.59 |
| 30+ | $ 1.0436 | $ 31.31 |
| 100+ | $ 1.0262 | $ 102.62 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Descrizione
The MSP430 series of ultra-low-power microcontrollers includes a variety of devices, each featuring a distinct set of peripherals tailored for multiple applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The Digital Control Oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1µs.
The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed-signal microcontrollers. They come with a built-in 16-bit timer, up to 24 I/O pins supporting touch sensing, a multi-purpose analog comparator, and built-in communication capabilities using a Universal Serial Communication Interface. Additionally, members of the MSP430G2x53 series also feature a 10-bit Analog-to-Digital (A/D) converter.
Typical applications include low-cost sensor systems, which are responsible for capturing analog signals, converting them into digital values, and then processing the data for display or transmission to a host system.
Caratteristiche
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 230μA (at 1MHz, 2.2V)
- Standby mode: 0.5μA
- Off mode (RAM retention): 0.1μA
- 5 power-saving modes
- Ultra-fast wake-up from standby in less than 1μs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal oscillator up to 16MHz with four calibrated frequencies
- Internal ultra-low-power LF oscillator
- 32kHz crystal oscillator
- External digital clock source
- Two 16-bit Timer_A, each with three capture/compare registers
- Up to 24 I/O pins with touch sensing support
- Universal Serial Communication Interface (USCI)
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- Synchronous SPI
- I²C
- On-chip comparator for analog signal comparison or slope A/D conversion
- 10-bit 200ksps ADC with internal reference, sample-and-hold, and auto-scan
- Brown-out detector
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
- On-chip emulation logic with two-wire (Spy-Bi-Wire) interface
Applicazioni
- Low-cost sensor systems
C2052943 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MSP430G2433IPW20 | TI | TSSOP-20 | 20 | $ 1.7787 | ||
| MSP430G2553IPW20R | TI | TSSOP-20 | 133 | $ 2.3587 | ||
| MSP430G2553IPW0RQ1 | TI | TSSOP-20 | 20 | $ 4.0445 | ||
| MSP430G2553IPW20 | TI | TSSOP-20 | 17 | $ 2.8498 | ||
| MSP430G2432IPW20R | TI | TSSOP-20 | 10 | $ 3.1502 | ||
| MSP430G2413IPW20R | TI | TSSOP-20 | 35 | $ 2.1588 | ||
| MSP430G2402IPW20R | TI | TSSOP-20 | 1,050 | $ 2.202 | ||
| MSP430G2402IPW20 | TI | TSSOP-20 | 30 | $ 1.5725 | ||
| MSP430F2131IPWR | TI | TSSOP-20 | 19 | $ 1.5276 | ||
| MSP430G2453IPW20 | TI | TSSOP-20 | 0 | $ 3.9558 | ||
| MSP430G2533IPW20R | TI | TSSOP-20 | 0 | $ 3.6321 | ||
| MSP430G2452IPW20R | TI | TSSOP-20 | 0 | $ 1.8962 | ||
| MSP430G2403IPW20R | TI | TSSOP-20 | 0 | $ 2.3958 | ||
| MSP430G2513IPW20R | TI | TSSOP-20 | 0 | $ 0.7159 | ||
| MSP430G2412IPW20R | TI | TSSOP-20 | 0 | $ 2.4002 |



