LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F850-C-GMR product image
  • C8051F850-C-GMR thumbnail 1
  • C8051F850-C-GMR thumbnail 2
  • C8051F850-C-GMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS C8051F850-C-GMRRoHS

Manufacturer
MPN
C8051F850-C-GMR
LCSC Part #
C2052910
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
8-bit MCU with Flash, CIP-51 Core, Analog-to-Digital Converter, Timer/Counters, PWM, Oscillators
Datasheetpdf iconSILICON LABS C8051F850-C-GMR
In-Stock: 1,156
1,156 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2862$ 4.29
10+$ 4.077$ 40.77
30+$ 3.9514$ 118.54
100+$ 3.8259$ 382.59
500+$ 3.7663$ 1883.15
1,500+$ 3.7406$ 5610.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-20-EP(3x3)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.2V~3.6V
EEPROM-
Program Storage Size8KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O15

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

Low-Cost 8-bit MCU Family with up to 8 kB of Flash

Features

AI Translation
  • Up to 8 kB flash, Flash is in-system programmable in 512-Byte sectors
  • Up to 512 Bytes RAM (256 + 256)
  • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Up to 16 input channels
  • Up to 200 ksps 12-bit mode or 800 ksps 10-bit mode
  • Internal VREF or external VREF supported
  • Calibrated to 24.5 MHz
  • Low supply current, ±2% accuracy over supply and temperature
  • 80 kHz nominal operation
  • Low supply current
  • Independent clock source for watchdog timer
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Low current
  • Up to 18 pins, 5 V-Tolerant, Crossbar-enabled
  • Efficient, pipelined instruction architecture
  • Up to 25 MIPS throughput with 25 MHz clock
  • Uses standard 8051 instruction set
  • Expanded interrupt handler
  • UART
  • I2C / SMBus
  • SPI
  • 4 General-Purpose 16-bit Timer/Counters
  • 16-bit Programmable Counter Array (PCA) with three channels of PWM, capture/compare, or frequency output capability, and hardware kill/safe state capability
  • Independent watchdog timer clocked from LFO
  • 16-bit CRC engine
  • 32-bit unique key for each device
  • 2.2 to 3.6 V supply voltage
  • 16-pin SOIC
  • 20-pin QFN, 3x3 mm
  • 24-pin QSOP
  • Available in die form
  • Qualified to AEC-Q100 Standards