LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA168A-AUR product image
  • ATMEGA168A-AUR thumbnail 1
  • ATMEGA168A-AUR thumbnail 2
  • ATMEGA168A-AUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATMEGA168A-AURRoHS

Manufacturer
MPN
ATMEGA168A-AUR
LCSC Part #
C2052741
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
Low-power CMOS 8-bit microcontroller
Datasheetpdf iconMICROCHIP ATMEGA168A-AUR
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5033$ 2.50
10+$ 2.4288$ 24.29
30+$ 2.3792$ 71.38
100+$ 2.328$ 232.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O23

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ATmega48A/PA/88A/PA/168A/PA/328/P is a low power, CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.

Features

AI Translation
  • High Performance, Low Power AVR 8 -Bit Microcontroller Family
  • Advanced RISC Architecture
  • 131 Powerful Instructions – Most Single Clock Cycle Execution
  • 32×8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20MHz
  • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
  • 4/8/16/32KBytes of In-System Self-Programmable Flash program memory – 256/512/512/1KBytes EEPROM 512/1K/1K/2KBytes Internal SRAM – Write/Erase Cycles: 10,000 Flash/100,000 EEPROM – Data retention: 20 years at 85℃/100 years at 25℃
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • QTouch library support
  • Capacitive touch buttons, sliders and wheels
  • QTouch and QMatrix acquisition
  • Up to 64 sense channels
  • Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8-channel 10-bit ADC in TQFP and VQFN package – Temperature Measurement
  • 6-channel 10-bit ADC in SPDIP Package – Temperature Measurement
  • Programmable Serial USART
  • Master/Slave SPI Serial Interface
  • Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-chip Analog Comparator
  • Interrupt and Wake-up on Pin Change
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
  • 23 Programmable I/O Lines
  • 28-pin SPDIP, 32-lead TQFP, 28-pad VQFN and 32-pad VQFN
  • Operating Voltage: 1.8 - 5.5V
  • Temperature Range: -40℃ to 85℃
  • Speed Grade: 0 - 4MHz@1.8 - 5.5V, 0 - 10MHz@2.7 - 5.5V, 0 - 20MHz @ 4.5 - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25℃
    • Active Mode: 0.2mA
    • Power-down Mode: 0.1μA
    • Power-save Mode: 0.75μA (Including 32kHz RTC)