LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CF50-5R6JTR product image
Images for reference only

Meritek CF50-5R6JTR

Manufacturer
MPN
CF50-5R6JTR
LCSC Part #
C20522271
Packaging
-
Customer #
Key Attributes
RES 5.6Ω ±5% 0.5W
Datasheetpdf iconMeritek CF50-5R6JTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0417$ 0.04
200+$ 0.0167$ 3.34
500+$ 0.0161$ 8.05
1,000+$ 0.0159$ 15.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerMeritek
Packaging-
Resistance5.6Ω
Power(Watts)500mW
TypeCarbon Film Resistor
Tolerance±5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece