TE Connectivity 91H2-21-10-1-B-HE200
| Manufacturer | |
| MPN | 91H2-21-10-1-B-HE200 |
| LCSC Part # | C20521520 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circular Connector Housings |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
For high-performance sealing and strain relief in wiring applications, TE Connectivity (TE) backshells are the ideal match for TE connectors or molded parts. TE offers an extensive range of circular POLAMCO and Raychem backshells that effectively provide strain relief, environmental sealing, and EMI/RFI shielding to help you meet the challenges of harsh environments across many of today's market segments. The rotating coupling adapter is a two-piece component featuring a rotatable coupling nut and slotted body, designed to accommodate lipped heat-shrink tubing. When used with compatible molded parts, the rotating coupler optimizes environmental protection and strain relief for unshielded cable terminations. Cable repairs can typically be performed without removing the sleeve. Many cable repairs are made within 75 mm of the connector, usually due to broken pins or wires. By reheating the heat-shrink tubing and unscrewing the backshell coupling nut, the sleeve can be "rolled back," allowing access to the rear of the connector for repair. This technique applies to rotating coupling backshells that use heat-shrink tubing.
Features
- Multiple configurations:
- Low-profile options
- Compatible with a variety of shell sizes and plating finishes
- Multiple modification options allow customization of standard series to meet specific requirements
- Easy installation:
- Tool-free series available
- Simple and quick termination solutions
- Two-part design allows disassembly for servicing, helping to avoid damage to the connector
- High-reliability solutions:
- Backshells provide strain relief and cable support, helping to prevent bending or over-bending
- Single or integrated 360° shielding available to protect against EMI/RFI interference
- Backshells protect cable integrity against water and dust ingress
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 290.9949 | $ 290.99 |
| 195+ | $ 116.1088 | $ 22641.22 |
| 494+ | $ 112.2297 | $ 55441.47 |
| 1,001+ | $ 110.3129 | $ 110423.21 |
Standard Packaging13/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

