RENESAS 14550R-500
| Manufacturer | |
| MPN | 14550R-500 |
| LCSC Part # | C20520448 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Others QFN-48-EP(7x7) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-48-EP(7x7) | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Others | |
| Features | Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-48-EP(7x7) | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Others | |
| Features | Built-in general-purpose timer |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 80MHz system clock, 64KB RAM and 16KB ROM on-chip memory
- External flash support up to 256KB application storage
- Up to 254 network variables and 127 aliases
- Address table entries increased 16x, up to 254 entries
- User-programmable interrupts, hardware UART, 12 I/O pins with 35 programmable standard I/O modes
- 5-pin network communication port with 3.3V drive and 5V-tolerant pins
- 48-bit IEEE MAC ID per device for network installation and management
- 7mm × 7mm 48-pin QFN package, operating temperature range -40°C to +85°C
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.1011 | $ 22.10 |
| 10+ | $ 21.0194 | $ 210.19 |
| 30+ | $ 19.1452 | $ 574.36 |
| 100+ | $ 17.5081 | $ 1750.81 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-48-EP(7x7) | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Others | |
| Features | Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-48-EP(7x7) | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Others | |
| Features | Built-in general-purpose timer |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 80MHz system clock, 64KB RAM and 16KB ROM on-chip memory
- External flash support up to 256KB application storage
- Up to 254 network variables and 127 aliases
- Address table entries increased 16x, up to 254 entries
- User-programmable interrupts, hardware UART, 12 I/O pins with 35 programmable standard I/O modes
- 5-pin network communication port with 3.3V drive and 5V-tolerant pins
- 48-bit IEEE MAC ID per device for network installation and management
- 7mm × 7mm 48-pin QFN package, operating temperature range -40°C to +85°C
C20520448 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



