LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS16DY-QX product image
Images for reference only

Nexperia BAS16DY-QXRoHS

Manufacturer
MPN
BAS16DY-QX
LCSC Part #
C20519625
Packaging
6-TSSOP
Customer #
Key Attributes
100V 110mA 855mV@10mA 6-TSSOP Diode Arrays RoHS
Datasheetpdf iconNexperia BAS16DY-QX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0559$ 0.06
200+$ 0.0224$ 4.48
500+$ 0.0216$ 10.80
1,000+$ 0.0212$ 21.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
Packaging6-TSSOP
Reverse Leakage Current (Ir)500nA@80V
Diode Configuration-
Pd - Power Dissipation260mW
Reverse Recovery Time (trr)-
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified110mA
Voltage - Forward(Vf@If)855mV@10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

High-speed switching, galvanically isolated dual diode in ultra-compact SOT363 SMD plastic package.

Features

AI Translation
  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • AEC-Q101 compliant, recommended for automotive applications

Applications

AI Translation
  • High-speed switching
  • General-purpose switching