LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 91H3-19-09-1-ZN-HE200 product image
Images for reference only

TE Connectivity 91H3-19-09-1-ZN-HE200RoHS

Manufacturer
MPN
91H3-19-09-1-ZN-HE200
LCSC Part #
C20518720
Packaging
-
Customer #
Key Attributes
Circular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 91H3-19-09-1-ZN-HE200
Custom CablesMOQ 1pc

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

For high-performance sealing and strain relief in wiring applications, TE Connectivity (TE) backshells are the ideal match for TE connectors or molded parts. TE offers an extensive range of circular POLAMCO and Raychem backshells that effectively provide strain relief, environmental sealing, and EMI/RFI shielding to help you meet the challenges of harsh environments across many of today's market segments. The rotating coupling adapter is a two-piece component featuring a rotatable coupling nut and slotted body, designed to accommodate lipped heat-shrink tubing. When used with compatible molded parts, the rotating coupler optimizes environmental protection and strain relief for unshielded cable terminations. Cable repairs can typically be performed without removing the sleeve. Many cable repairs are made within 75 mm of the connector, usually due to broken pins or wires. By reheating the heat-shrink tubing and unscrewing the backshell coupling nut, the sleeve can be "rolled back," allowing access to the rear of the connector for repair. This technique applies to rotating coupling backshells that use heat-shrink tubing.

Features

AI Translation
  • Multiple configurations:
    • Low-profile options
    • Compatible with a variety of shell sizes and plating finishes
    • Multiple modification options allow customization of standard series to meet specific requirements
  • Easy installation:
    • Tool-free series available
    • Simple and quick termination solutions
    • Two-part design allows disassembly for servicing, helping to avoid damage to the connector
  • High-reliability solutions:
    • Backshells provide strain relief and cable support, helping to prevent bending or over-bending
    • Single or integrated 360° shielding available to protect against EMI/RFI interference
    • Backshells protect cable integrity against water and dust ingress
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 336.9897$ 336.99
200+$ 134.4609$ 26892.18
500+$ 129.9682$ 64984.10
1,000+$ 127.7476$ 127747.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.