LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
InterFET SMPJ232 product image
Images for reference only

InterFET SMPJ232RoHS

Manufacturer
MPN
SMPJ232
LCSC Part #
C20516393
Packaging
SOT-23-3
Customer #
Key Attributes
1 N-channel 360mW 10mA 40V SOT-23-3 JFETs RoHS
Datasheetpdf iconInterFET SMPJ232

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerInterFET
PackagingSOT-23-3
FET TypeN-Channel
Ciss-Input Capacitance4pF
Number1 N-channel
Operating Temperature-55℃~+125℃
Pd - Power Dissipation360mW
Drain Current (Idss)10mA
Reverse Transfer Capacitance (Crss)1pF
Configuration-
RDS(on)-
Gate-Source Breakdown Voltage (Vgss)40V
Gate-Source Cutoff Voltage (VGS(off))3V
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7824$ 5.78
200+$ 2.3079$ 461.58
500+$ 2.2301$ 1115.05
1,000+$ 2.1921$ 2192.10
Standard Packaging20/Full Bag
Better price for more quantity?
$