LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata TZB4Z060AB10R00 product image
Images for reference only

muRata TZB4Z060AB10R00RoHS

Manufacturer
MPN
TZB4Z060AB10R00
LCSC Part #
C20515094
Packaging
-
Customer #
Key Attributes
500@1MHz 2pF~6pF 100V Trimmers, Variable Capacitors RoHS
Datasheetpdf iconmuRata TZB4Z060AB10R00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.74$ 2.74
200+$ 1.0936$ 218.72
500+$ 1.0572$ 528.60
1,000+$ 1.0389$ 1038.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Trimmers, Variable Capacitors
ManufacturermuRata
Packaging-
Operating Temperature-25℃~+85℃
Q @ Frequency500@1MHz
Capacitance2pF~6pF
Height - Seated(Max)3.2mm
Voltage Rating100V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece