LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SETsafe  |  SETfuse SX601X-SMD product image
  • SX601X-SMD thumbnail 1
  • SX601X-SMD thumbnail 2
  • SX601X-SMD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SETsafe | SETfuse SX601X-SMD

Manufacturer
SETsafe | SETfuseAsian Brands
MPN
SX601X-SMD
LCSC Part #
C20514115
Packaging
1812
Customer #
Key Attributes
GDT 600V 2kA 2 POLE
Datasheetpdf iconSETsafe | SETfuse SX601X-SMD
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1564$ 0.78
50+$ 0.1228$ 6.14
150+$ 0.1084$ 16.26
500+$ 0.0905$ 45.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSETsafe | SETfuse
Packaging1812
Operating Temperature Range-
Length4.5mm
Height2.7mm
Impulse Discharge Current2kA
Tolerance±20%
Width3.2mm
Voltage - DC Spark Over (Nom)600V;1.4kV
Capacitance0.6pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

A Gas Discharge Tube (GDT) is a single-gap or multi-gap switching-type overvoltage protection device. It is constructed by filling a sealed space between metal electrodes and metallized ceramics with a specific ratio of inert gas or other mixed discharge media, bonded together through high-temperature sealing. When the protected circuit or equipment is subjected to a surge, the GDT transitions from a high-impedance state to a low-impedance state, diverting surge energy to ground, reducing the residual voltage across the circuit, and thereby protecting equipment circuits or personnel from transient overvoltage hazards.

Features

AI Translation
  • Fast response
  • Stable performance
  • High current-carrying capacity
  • Low capacitance
  • High insulation
  • RoHS & REACH compliant

Applications

AI Translation
  • Broadband devices
  • Cable TV and satellite equipment
  • Base stations and antennas
  • XDSL, routers, data ports
  • Power and RF systems
  • Consumer electronics
  • AC power N-PE protection