U-BLOX EVK-JODY-W377-00A
| Manufacturer | |
| MPN | EVK-JODY-W377-00A |
| LCSC Part # | C20508459 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | U-BLOX | |
| Packaging | - | |
| Features | Integrated Bluetooth function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JODY-W3 series modules provide complete short-range transceiver solutions based on the NXP chipset 88Q9098. Intended for the most advanced in-car infotainment and connectivity systems, JODY-W3 series modules deliver the highest data rates in Wi-Fi using advanced Wi-Fi 6 802.11ax technology. The modules operate in concurrent dual-bands, Wi-Fi 2.4 and 5 GHz, dual-MAC, and 2x2 MIMO, and support Bluetooth 5.3 features like extended advertising, long range, and 2 Mbit/s (PHY) data rates. The modules require a host processor running Linux or Android and connect to the host processor through either PCIe or SDIO for Wi-Fi, high-speed UART for Bluetooth, and PCM/I2S for Bluetooth audio. EVK-JODY-W3 allows an external host processor to access several practical features for testing and evaluating the Wi-Fi and Bluetooth connectivity supported in JODY-W3 series modules, including:
- External connectors to all host interfaces (PCIe, SDIO and UART)
- USB interface for easy access the Bluetooth UART interface through a USB-to-UART bridge Digital and analog audio interfaces for Bluetooth
- Two internal dual-band 2.4/5 GHz antennas for Wi-Fi and Bluetooth. Three SMA connectors for external antennas. GPIO pins and other module interfaces are accessible through pin headers Multiple power supply options
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 417.0186 | $ 417.02 |
| 200+ | $ 391.6647 | $ 78332.94 |
| 500+ | $ 378.5769 | $ 189288.45 |
| 1,000+ | $ 372.1097 | $ 372109.70 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | U-BLOX | |
| Packaging | - | |
| Features | Integrated Bluetooth function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JODY-W3 series modules provide complete short-range transceiver solutions based on the NXP chipset 88Q9098. Intended for the most advanced in-car infotainment and connectivity systems, JODY-W3 series modules deliver the highest data rates in Wi-Fi using advanced Wi-Fi 6 802.11ax technology. The modules operate in concurrent dual-bands, Wi-Fi 2.4 and 5 GHz, dual-MAC, and 2x2 MIMO, and support Bluetooth 5.3 features like extended advertising, long range, and 2 Mbit/s (PHY) data rates. The modules require a host processor running Linux or Android and connect to the host processor through either PCIe or SDIO for Wi-Fi, high-speed UART for Bluetooth, and PCM/I2S for Bluetooth audio. EVK-JODY-W3 allows an external host processor to access several practical features for testing and evaluating the Wi-Fi and Bluetooth connectivity supported in JODY-W3 series modules, including:
- External connectors to all host interfaces (PCIe, SDIO and UART)
- USB interface for easy access the Bluetooth UART interface through a USB-to-UART bridge Digital and analog audio interfaces for Bluetooth
- Two internal dual-band 2.4/5 GHz antennas for Wi-Fi and Bluetooth. Three SMA connectors for external antennas. GPIO pins and other module interfaces are accessible through pin headers Multiple power supply options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |

