micron MT53B768M32D4NQ-062 AIT:B
| Manufacturer | |
| Mfr. Part # | MT53B768M32D4NQ-062 AIT:B |
| LCSC Part # | C20505704 |
| Package | 200-VFBGA (10x14.5) |
| Customer # | |
| Description | 24Gbit 1.1V 1.6GHz 200-VFBGA (10x14.5) Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | 200-VFBGA (10x14.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1360 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 151.9487 | $ 151.95 |
200+ | $ 60.6288 | $ 12125.76 |
500+ | $ 58.6027 | $ 29301.35 |
1,360+ | $ 57.6018 | $ 78338.45 |
Standard Packaging 1360/Full
Bag | ||
Better price for more quantity?
$