MACOM CGHV14500F
| Manufacturer | |
| Mfr. Part # | CGHV14500F |
| LCSC Part # | C20505271 |
| Package | - |
| Customer # | |
| Description | 150V 36A 3V RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 312.4353 | $ 312.44 |
200+ | $ 293.4395 | $ 58687.90 |
500+ | $ 283.6339 | $ 141816.95 |
1,000+ | $ 278.7893 | $ 278789.30 |
Standard Packaging 50/Full
Tray | ||