Wolfspeed GTVA262711FA-V2-R2
| Manufacturer | |
| MPN | GTVA262711FA-V2-R2 |
| LCSC Part # | C20499507 |
| Packaging | H-87265J-2 |
| Customer # | |
| Key Attributes | 150V 12A 2.3V H-87265J-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | H-87265J-2 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 264.6583 | $ 264.66 |
| 250+ | $ 105.6 | $ 26400.00 |
| 500+ | $ 102.0717 | $ 51035.85 |
| 1,000+ | $ 100.3281 | $ 100328.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

