muRata LQM21PZ3R3MGRD
| Manufacturer | |
| Mfr. Part # | LQM21PZ3R3MGRD |
| LCSC Part # | C2049804 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 750mA 150mΩ 0805 |
| Description | 3.3uH 750mA 150mΩ Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0815 | $ 0.41 |
50+ | $ 0.0798 | $ 3.99 |
150+ | $ 0.0787 | $ 11.81 |
500+ | $ 0.0776 | $ 38.80 |
Standard Packaging 4000/Full
Reel | ||