TDK MHQ0603P1N7BTD25
| Manufacturer | |
| MPN | MHQ0603P1N7BTD25 |
| LCSC Part # | C2049771 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.7nH 800mA 70mΩ 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 800mA | |
| Inductance | 1.7nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 16@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique ceramic material and construction achieves high-Q characteristics comparable to air-core wire-wound inductors.
- Multilayer process allows inductance values to be arranged in fine increments.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0765 | $ 0.08 |
| 200+ | $ 0.0296 | $ 5.92 |
| 500+ | $ 0.0286 | $ 14.30 |
| 1,000+ | $ 0.0281 | $ 28.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 800mA | |
| Inductance | 1.7nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 16@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique ceramic material and construction achieves high-Q characteristics comparable to air-core wire-wound inductors.
- Multilayer process allows inductance values to be arranged in fine increments.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

