LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R-K Electronics, Inc. CAB-115A-4 product image
Images for reference only

R-K Electronics, Inc. CAB-115A-4RoHS

Manufacturer
MPN
CAB-115A-4
LCSC Part #
C20496929
Packaging
-
Customer #
Key Attributes
Power Relays RoHS
Datasheetpdf iconR-K Electronics, Inc. CAB-115A-4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 399.8718$ 399.87
200+$ 159.5524$ 31910.48
500+$ 154.221$ 77110.50
1,000+$ 151.5852$ 151585.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerR-K Electronics, Inc.
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

When input voltage is applied, the internal relay remains de-energized. The first closure of the control contact does not cause the internal relay to switch. The first opening of the control contact energizes the internal relay, switching the output contact. Each subsequent opening of the control contact toggles the relay to the opposite position (alternating operation). Removing the input voltage resets the internal relay to its initial state (de-energized).

Features

AI Translation
  • Dual pump control
  • CMOS design
  • 10A relay
  • DPDT
  • Indicator LED
  • Reliable
  • Transient protection