TE Connectivity 1625947-8
| Manufacturer | |
| Mfr. Part # | 1625947-8 |
| LCSC Part # | C20496791 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 500kΩ ±10% 10W |
| Description | 10W 500kΩ ±10% ±300ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 175.3388 | $ 175.34 |
200+ | $ 69.9621 | $ 13992.42 |
500+ | $ 67.6246 | $ 33812.30 |
1,000+ | $ 66.4688 | $ 66468.80 |
Standard Packaging 1/Full
Bag | ||