LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CF25-244JTA product image
Images for reference only

Meritek CF25-244JTA

Manufacturer
MPN
CF25-244JTA
LCSC Part #
C20493766
Packaging
-
Customer #
Key Attributes
RES 240kΩ ±5% 0.25W
Datasheetpdf iconMeritek CF25-244JTA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0236$ 0.02
200+$ 0.0094$ 1.88
500+$ 0.0091$ 4.55
1,000+$ 0.009$ 9.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerMeritek
Packaging-
Resistance240kΩ
Power(Watts)250mW
TypeCarbon Film Resistor
Tolerance±5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece