Ambiq Micro, Inc. AMA4B2KP-KBR
| Manufacturer | |
| MPN | AMA4B2KP-KBR |
| LCSC Part # | C20493565 |
| Packaging | BGA-131(4.7x4.7) |
| Customer # | |
| Key Attributes | BGA-131(4.7x4.7) System On Chip (SoC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Ambiq Micro, Inc. | |
| Packaging | BGA-131(4.7x4.7) | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI);Watchdog reset;Software reset;External pin reset (NRST);Calendar function;Built-in general-purpose timer;Built-in temperature sensor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Apollo4 Blue Plus SoC has the lowest dynamic and sleep mode power. It is the 4th generation system processor solution built upon the proprietary Subthreshold PowerOptimized Technology (SPOT) platform. The device’s complete hardware and software solution enables battery - powered endpoint devices to achieve a higher level of intelligence without sacrificing battery life. It is built on the 32 - bit Arm Cortex - M4 core with Floating Point Unit (FPU). With Bluetooth Low Energy, it is available in BGA packaging. With up to 2 MB of MRAM and 2.75 MB of SRAM, it has enough compute and storage to handle complex algorithms and neural networks while displaying vibrant, crystal clear, and smooth graphics.
Features
- Ultra-low supply current:
- 4 μA/MHz active mode current
- Low-power sleep and deep sleep modes with selectable levels of RAM/cache retention
- High-performance Arm Cortex-M4 Processor with FPU:
- 96/192 MHz operating modes, Secure boot - Floating Point Unit, Memory Protection Unit
- Bluetooth Low Energy 5.11:
- Data rate: 1 Mbps and 2 Mbps
- Extended advertising packets
- Angle of Arrival (AoA) and Angle of Departure (AoD)
- Tx output power: -10 dBm to +6 dBm
- Rx sensitivity: -95.5 dBm at 1 Mbps, -92 dBm at 2 Mbps
- Ultra-low-power memory:
- Up to 2 MB of non-volatile memory (NVM) for code/data
- Up to 2.75 MB of low power RAM for code/data
- Ultra-low-power interface for off-chip sensors:
- 8-bit, 10-bit and 12-bit ADC modes, 11 selectable channels
- Up to 2.8 MS/s sampling rate (8-bit mode)
- Temperature sensor with ±3℃ accuracy
- Ultra-low-power flexible serial peripherals:
- 2x QSPI / OSPI (KBR package)
- 2x QSPI / OSPI; 1x QSPI / OSPI / HexSPI (KXR Package)
- 7x I2C / SPI masters for peripheral communication
- I2C/SPI slave for host communications
- 4x UART modules with flow control
- USB 2.0 HS/FS device controller
- SDIO (SD3.0) / eMMC (v4.51)
- Display:
- MIPI DSI 1.2 with single data lane up to 500 Mbps
- Up to 500×500 resolution
- 4 layers with full alpha blending
- Frame buffer decompression
- Graphics:
- 2D/2.5D graphics accelerator
- Texture and frame buffer compression
- Anti-aliasing / dithering / vector graphics processing
- Audio Processing:
- Stereo low-power analog microphones
- 4x stereo digital microphones (2x on KXR pkg)
- 2x full duplex I²S ports with ASRC
- Rich set of clock sources:
- 32 MHz and 32.768 kHz crystal oscillators
- 1 kHz low-frequency RC oscillator
- 2x high-frequency RC oscillators
- 192/384 MHz
- Power Management:
- Operating Voltage: 1.71 - 2.2 V
- Temp Range: -20℃ to 60℃
- SIMO buck / BLE buck
- Multiple I/O voltages supported
Applications
- Smart watches/bands
- Wireless sensors and IoT
- Activity and fitness monitors
- Consumer electronics
- Motion and tracking devices
- Home automation
- Security and alarm systems
- Consumer medical devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.2518 | $ 21.25 |
| 200+ | $ 8.4808 | $ 1696.16 |
| 500+ | $ 8.1966 | $ 4098.30 |
| 1,000+ | $ 8.057 | $ 8057.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Ambiq Micro, Inc. | |
| Packaging | BGA-131(4.7x4.7) | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI);Watchdog reset;Software reset;External pin reset (NRST);Calendar function;Built-in general-purpose timer;Built-in temperature sensor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Apollo4 Blue Plus SoC has the lowest dynamic and sleep mode power. It is the 4th generation system processor solution built upon the proprietary Subthreshold PowerOptimized Technology (SPOT) platform. The device’s complete hardware and software solution enables battery - powered endpoint devices to achieve a higher level of intelligence without sacrificing battery life. It is built on the 32 - bit Arm Cortex - M4 core with Floating Point Unit (FPU). With Bluetooth Low Energy, it is available in BGA packaging. With up to 2 MB of MRAM and 2.75 MB of SRAM, it has enough compute and storage to handle complex algorithms and neural networks while displaying vibrant, crystal clear, and smooth graphics.
Features
- Ultra-low supply current:
- 4 μA/MHz active mode current
- Low-power sleep and deep sleep modes with selectable levels of RAM/cache retention
- High-performance Arm Cortex-M4 Processor with FPU:
- 96/192 MHz operating modes, Secure boot - Floating Point Unit, Memory Protection Unit
- Bluetooth Low Energy 5.11:
- Data rate: 1 Mbps and 2 Mbps
- Extended advertising packets
- Angle of Arrival (AoA) and Angle of Departure (AoD)
- Tx output power: -10 dBm to +6 dBm
- Rx sensitivity: -95.5 dBm at 1 Mbps, -92 dBm at 2 Mbps
- Ultra-low-power memory:
- Up to 2 MB of non-volatile memory (NVM) for code/data
- Up to 2.75 MB of low power RAM for code/data
- Ultra-low-power interface for off-chip sensors:
- 8-bit, 10-bit and 12-bit ADC modes, 11 selectable channels
- Up to 2.8 MS/s sampling rate (8-bit mode)
- Temperature sensor with ±3℃ accuracy
- Ultra-low-power flexible serial peripherals:
- 2x QSPI / OSPI (KBR package)
- 2x QSPI / OSPI; 1x QSPI / OSPI / HexSPI (KXR Package)
- 7x I2C / SPI masters for peripheral communication
- I2C/SPI slave for host communications
- 4x UART modules with flow control
- USB 2.0 HS/FS device controller
- SDIO (SD3.0) / eMMC (v4.51)
- Display:
- MIPI DSI 1.2 with single data lane up to 500 Mbps
- Up to 500×500 resolution
- 4 layers with full alpha blending
- Frame buffer decompression
- Graphics:
- 2D/2.5D graphics accelerator
- Texture and frame buffer compression
- Anti-aliasing / dithering / vector graphics processing
- Audio Processing:
- Stereo low-power analog microphones
- 4x stereo digital microphones (2x on KXR pkg)
- 2x full duplex I²S ports with ASRC
- Rich set of clock sources:
- 32 MHz and 32.768 kHz crystal oscillators
- 1 kHz low-frequency RC oscillator
- 2x high-frequency RC oscillators
- 192/384 MHz
- Power Management:
- Operating Voltage: 1.71 - 2.2 V
- Temp Range: -20℃ to 60℃
- SIMO buck / BLE buck
- Multiple I/O voltages supported
Applications
- Smart watches/bands
- Wireless sensors and IoT
- Activity and fitness monitors
- Consumer electronics
- Motion and tracking devices
- Home automation
- Security and alarm systems
- Consumer medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C23 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C23 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

