MICROCHIP USB2228-NU-03
| Manufacturer | |
| MPN | USB2228-NU-03 |
| LCSC Part # | C20487286 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4th Generation USB2.0 Flash Media Controller with Integrated Card Power FETs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 480Mbps | |
| Features | Interrupt generation;Power-up/reset configuration |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 205 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complete System Solution for interfacing SmartMedia or xD Picture Card, Memory Stick, High Speed Memory Stick, Memory Stick PRO, MS Duo, Secure Digital, Mini-Secure Digital, TransFlash, MultiMediaCard, Reduced Size MultiMediaCard, NAND Flash, Compact Flash and CF Ultra I & II, and CF form - factor ATA hard drives to USB2.0 bus — Supports USB Bulk Only Mass Storage Compliant Bootable BIOS
- Support for simultaneous operation of all above devices. (only one at a time of each of the following groups supported: CF or ATA drive, SM or XD or NAND, SD or MMC)
- On - Chip 4 - Bit High Speed Memory Stick and MS PRO Hardware Circuitry
- On - Chip firmware reads and writes High Speed Memory Stick and MS PRO
- 1 - bit ECC correction performed in hardware for maximum efficiency Hardware support for SD Security Command Extensions
- On - chip power FETs for supplying flash media card power with minimum board components
- USB Bus Power Certified
- 3.3 Volt I/O with 5V input tolerance on VBUS/GPIO3
- Complete USB Specification 2.0 Compatibility for Bus Powered Operation — Includes USB2.0 Transceiver — A Bi - directional Control and a Bi - directional Bulk Endpoint are provided.
- 8051 8 bit microprocessor — Provides low speed control functions — 30 Mhz execution speed at 4 cycles per instruction average 12K Bytes of internal SRAM for general purpose scratchpad — 768 Bytes of internal SRAM for general purpose scratchpad or program execution while re - flashing external ROM
- Double Buffered Bulk Endpoint — Bi - directional 512 Byte Buffer for Bulk Endpoint — 64 Byte RX Control Endpoint Buffer — 64 Byte TX Control Endpoint Buffer
- Internal or External Program Memory Interface 64K Byte Internal Code Space or Optional 64K Byte External Code Space using Flash, SRAM or EPROM memory.
- On Board 24Mhz Crystal Driver Circuit
- Can be clocked by 48MHz external source
- On - Chip 1.8V Regulator for Low Power Core Operation
- Internal PLL for 480Mhz USB2.0 Sampling, Configurable MCU clock
- Supports firmware upgrade via USB bus if “boot block” Flash program memory is used
- 15 GPIOs for special function use: LED indicators, button inputs, power control to memory devices, etc. — Inputs capable of generating interrupts with either edge sensitivity — Attribute bit controlled features: Activity LED polarity/operation/blink rate — Full or Partial Card compliance checking Bus or Self Powered LUN configuration and assignment — Write Protect Polarity SmartDetach Detach from USB when no Card Inserted for Notebook apps Cover Switch operation for xD compliance Inquiry Command operation — SD Write Protect operation Older CF card support — Force USB 1.1 reporting — Internal or External Power FET operation
- Compatible with Microsoft WinXP, WinME, Win2K SP3, Apple OS10, Softconnex, and Linux Multi - LUN Mass Storage Class Drivers
- Win2K, Win98/98SE and Apple OS8.6 and OS9 Multi - LUN Mass Storage Class Drivers available from SMSC
- 128 Pin VTQFP Package (1.0mm height, 14mm x14mm footprint); green, lead - free package also available
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.911 | $ 3.91 |
| 205+ | $ 1.5614 | $ 320.09 |
| 410+ | $ 1.5083 | $ 618.40 |
| 1,025+ | $ 1.484 | $ 1521.10 |
Standard Packaging205/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

