LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS IDT71V016SA10PH8 product image
Images for reference only

RENESAS IDT71V016SA10PH8

Manufacturer
MPN
IDT71V016SA10PH8
LCSC Part #
C20484178
Packaging
44-TSOP II
Customer #
Key Attributes
3.15V~3.6V 1Mbit Parallel Port (Parallel) 44-TSOP II Memory (ICs)
Datasheetpdf iconRENESAS IDT71V016SA10PH8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8412$ 3.84
200+$ 1.5326$ 306.52
500+$ 1.4809$ 740.45
1,500+$ 1.4566$ 2184.90
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerRENESAS
Packaging44-TSOP II
Voltage - Supply3.15V~3.6V
Memory Size1Mbit
Operating temperature0℃~+70℃
Access Time10ns
FeaturesAuto power-down function
Current - Supply160mA
InterfaceParallel Port (Parallel)
Standby Supply Current10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The IDT71V016 is a 1,048,576-bit high-speed Static RAM organized as 64K x 16. It is fabricated using high-perfomance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for highspeed memory needs.

Features

AI Translation
  • 64K x 16 advanced high-speed CMOS Static RAM Equal access and cycle times — Commercial: 10/12/15/20ns — Industrial: 12/15/20ns
  • One Chip Select plus one Output Enable pin
  • Bidirectional data inputs and outputs directly LVTTL-compatible
  • Low power consumption via chip deselect
  • Upper and Lower Byte Enable Pins
  • Single 3.3V power supply Available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-Ball Plastic FBGA packages