LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MHQ1005P91NHTD25 product image
Images for reference only

TDK MHQ1005P91NHTD25RoHS

Manufacturer
MPN
MHQ1005P91NHTD25
LCSC Part #
C2048348
Packaging
0402
Customer #
Key Attributes
FIXED IND 91nH 160mA 1.78Ω 0402
Datasheetpdf iconTDK MHQ1005P91NHTD25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.122$ 0.12
200+$ 0.0472$ 9.44
500+$ 0.0456$ 22.80
1,000+$ 0.0448$ 44.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0402
Current Rating160mA
Inductance91nH
Tolerance±3%
Frequency - Self Resonant900MHz
Current - Saturation(Isat)-
DC Resistance(DCR)1.78Ω
RatingsAEC-Q200
Q @ Frequency23@250MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Unique ceramic material and structure achieves high-Q characteristics comparable to air-core wire-wound inductors.
  • Multilayer structure enables fine incremental inductance arrangement.
  • Operating temperature range: -55°C ~ +125°C

Applications

AI Translation
  • High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
  • Application Guide: Automotive Infotainment Systems