LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MHQ1005P22NJTD25 product image
Images for reference only

TDK MHQ1005P22NJTD25RoHS

Manufacturer
MPN
MHQ1005P22NJTD25
LCSC Part #
C2048159
Packaging
0402
Customer #
Key Attributes
FIXED IND 22nH 230mA 660mΩ 0402
Datasheetpdf iconTDK MHQ1005P22NJTD25
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0449$ 0.45
2,000+$ 0.0187$ 37.40
5,000+$ 0.0181$ 90.50
10,000+$ 0.0178$ 178.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0402
Current Rating230mA
Inductance22nH
Tolerance±5%
Frequency - Self Resonant2.1GHz
Current - Saturation(Isat)-
DC Resistance(DCR)660mΩ
RatingsAEC-Q200
Q @ Frequency20@250MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Unique ceramic material and structure achieves high-Q characteristics comparable to air-core wire-wound inductors.
  • Multilayer structure enables fine incremental inductance arrangement.
  • Operating temperature range: -55°C ~ +125°C

Applications

AI Translation
  • High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
  • Application Guide: Automotive Infotainment Systems