MDE Semiconductor Inc 5.0SMLJ100CA
| Manufacturer | |
| Mfr. Part # | 5.0SMLJ100CA |
| LCSC Part # | C20481503 |
| Package | DO-214AB (SMCJ) |
| Customer # | |
| Description | 162V 5kW@10/1000us 123V Bidirectional 100V DO-214AB (SMCJ) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | DO-214AB (SMCJ) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.5011 | $ 7.50 |
200+ | $ 2.9929 | $ 598.58 |
500+ | $ 2.8933 | $ 1446.65 |
1,000+ | $ 2.8443 | $ 2844.30 |
Standard Packaging 500/Full
Reel | ||