Wolfspeed GTVA220701FA-V1-R0
| Manufacturer | |
| MPN | GTVA220701FA-V1-R0 |
| LCSC Part # | C20479451 |
| Packaging | H-37265J-2 |
| Customer # | |
| Key Attributes | 150V 2.7A 3V H-37265J-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | H-37265J-2 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 2.7A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 223.5511 | $ 223.55 |
| 200+ | $ 89.1996 | $ 17839.92 |
| 500+ | $ 86.2182 | $ 43109.10 |
| 1,000+ | $ 84.7449 | $ 84744.90 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

