WIMA FKP4O121504D00JB00
| Manufacturer | |
| MPN | FKP4O121504D00JB00 |
| LCSC Part # | C20477486 |
| Packaging | - |
| Customer # | |
| Description | 15nF 1kV -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.0064 | $ 1.01 |
200+ | $ 0.4016 | $ 80.32 |
500+ | $ 0.3889 | $ 194.45 |
850+ | $ 0.3826 | $ 325.21 |
Standard Packaging 850/Full
Box | ||
Better price for more quantity?
$