VISHAY IHLP4040DZER2R2M5A
| Manufacturer | |
| MPN | IHLP4040DZER2R2M5A |
| LCSC Part # | C2047680 |
| Packaging | SMD,10.2x10.8mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 12A 8.15mΩ SMD,10.2x10.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10.2x10.8mm | |
| Current Rating | 12A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 30.1MHz | |
| DC Resistance(DCR) | 8.15mΩ | |
| Current - Saturation(Isat) | 12A | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6501 | $ 0.65 |
| 200+ | $ 0.2523 | $ 50.46 |
| 500+ | $ 0.2431 | $ 121.55 |
| 1,000+ | $ 0.2384 | $ 238.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10.2x10.8mm | |
| Current Rating | 12A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 30.1MHz | |
| DC Resistance(DCR) | 8.15mΩ | |
| Current - Saturation(Isat) | 12A | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

