VISHAY CRA06S0833K60JTA
| Manufacturer | |
| MPN | CRA06S0833K60JTA |
| LCSC Part # | C20475398 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 3.6kΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 3.6kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The production process is strictly controlled and follows a set of instructions established for repeatability. Thick film layers are deposited on advanced ceramic substrates. Resistive elements are covered by a protective coating for electrical, mechanical, and climatic protection. Wraparound terminations are finally plated with pure tin over nickel. Results of production are verified through an extensive test program. Only conforming products are placed directly into tape per EIA 481 standard. These resistors are suitable for processing by automatic SMT assembly systems and are compatible with automatic soldering by wave soldering and solder paste reflow. Due to their design, arrays feature automatic pick-and-place capability. Resistors are lead-free (Pb-free), and the pure tin plating makes them compatible with both lead-free and leaded soldering processes. All products comply with the CEFIC - EECA - EICTA list of legal restrictions on hazardous substances, including full compatibility with multiple directives.
Features
- Convex terminal array with scalloped corners (E version) or square corners (S version)
- Wide resistance range: 10Ω to 1MΩ
- 4 or 8 terminal package with isolated resistors
- Lead-free (Pb) solder contacts on nickel barrier layer
- Pure tin plating compatible with both lead-free and leaded soldering processes
- Compliant with RoHS Directive 2002/95/EC (2004 edition)
- Operating temperature range: -55℃ to +150℃
- Rated voltage: √(Power × Resistance)
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 3.6kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The production process is strictly controlled and follows a set of instructions established for repeatability. Thick film layers are deposited on advanced ceramic substrates. Resistive elements are covered by a protective coating for electrical, mechanical, and climatic protection. Wraparound terminations are finally plated with pure tin over nickel. Results of production are verified through an extensive test program. Only conforming products are placed directly into tape per EIA 481 standard. These resistors are suitable for processing by automatic SMT assembly systems and are compatible with automatic soldering by wave soldering and solder paste reflow. Due to their design, arrays feature automatic pick-and-place capability. Resistors are lead-free (Pb-free), and the pure tin plating makes them compatible with both lead-free and leaded soldering processes. All products comply with the CEFIC - EECA - EICTA list of legal restrictions on hazardous substances, including full compatibility with multiple directives.
Features
- Convex terminal array with scalloped corners (E version) or square corners (S version)
- Wide resistance range: 10Ω to 1MΩ
- 4 or 8 terminal package with isolated resistors
- Lead-free (Pb) solder contacts on nickel barrier layer
- Pure tin plating compatible with both lead-free and leaded soldering processes
- Compliant with RoHS Directive 2002/95/EC (2004 edition)
- Operating temperature range: -55℃ to +150℃
- Rated voltage: √(Power × Resistance)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

