LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRA06S083360RJTA product image
Images for reference only

VISHAY CRA06S083360RJTARoHS

Manufacturer
MPN
CRA06S083360RJTA
LCSC Part #
C20475357
Packaging
-
Customer #
Key Attributes
RES ARRAY 4 RES 360Ω
Datasheetpdf iconVISHAY CRA06S083360RJTA
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
Packaging-
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance360Ω
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The production process is strictly controlled and follows a set of instructions established for repeatability. Thick film layers are deposited on advanced ceramic substrates. Resistive elements are covered by a protective coating for electrical, mechanical, and climatic protection. Wraparound terminations are finally plated with pure tin over nickel. Results of production are verified through an extensive test program. Only conforming products are placed directly into tape per EIA 481 standard. These resistors are suitable for processing by automatic SMT assembly systems and are compatible with automatic soldering by wave soldering and solder paste reflow. Due to their design, arrays feature automatic pick-and-place capability. Resistors are lead-free (Pb-free), and the pure tin plating makes them compatible with both lead-free and leaded soldering processes. All products comply with the CEFIC - EECA - EICTA list of legal restrictions on hazardous substances, including full compatibility with multiple directives.

Features

AI Translation
  • Convex terminal array with scalloped corners (E version) or square corners (S version)
  • Wide resistance range: 10Ω to 1MΩ
  • 4 or 8 terminal package with isolated resistors
  • Lead-free (Pb) solder contacts on nickel barrier layer
  • Pure tin plating compatible with both lead-free and leaded soldering processes
  • Compliant with RoHS Directive 2002/95/EC (2004 edition)
  • Operating temperature range: -55℃ to +150℃
  • Rated voltage: √(Power × Resistance)