BOURNS SRP6060FA-150M
| Manufacturer | |
| Mfr. Part # | SRP6060FA-150M |
| LCSC Part # | C2047415 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 4.5A 39mΩ SMD,6.4x6.6mm |
| Description | 4.5A 15uH ±20% 39mΩ 5.8A SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4436 | $ 1.44 |
10+ | $ 1.4102 | $ 14.10 |
30+ | $ 1.3879 | $ 41.64 |
100+ | $ 1.364 | $ 136.40 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$