LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2176186-0 product image
Images for reference only

TE Connectivity 1-2176186-0RoHS

Manufacturer
MPN
1-2176186-0
LCSC Part #
C20473821
Packaging
1206
Customer #
Key Attributes
RES 680Ω ±1% 0.5W 1206
Datasheetpdf iconTE Connectivity 1-2176186-0

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Resistance680Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0238$ 0.02
200+$ 0.0095$ 1.90
500+$ 0.0092$ 4.60
1,000+$ 0.0091$ 9.10
Standard Packaging5000/Full Box
Better price for more quantity?
$