MDE Semiconductor Inc MART100KP132A
| Manufacturer | |
| Mfr. Part # | MART100KP132A |
| LCSC Part # | C20472145 |
| Package | P600 |
| Customer # | |
| Description | 256V 100kW 147.4V Unidirectional 132V P600 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | P600 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 77.7331 | $ 77.73 |
200+ | $ 31.0171 | $ 6203.42 |
400+ | $ 29.9805 | $ 11992.20 |
1,000+ | $ 29.4685 | $ 29468.50 |
Standard Packaging 200/Full
Bag | ||