MCC MBR3080FCT-BP
| Manufacturer | |
| Mfr. Part # | MBR3080FCT-BP |
| LCSC Part # | C20467966 |
| Package | TO-220F |
| Customer # | |
| Description | 1 Pair Common Cathode 850mV@15A 80V 30A TO-220F Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | MCC | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0273 | $ 1.03 |
10+ | $ 0.8376 | $ 8.38 |
30+ | $ 0.742 | $ 22.26 |
100+ | $ 0.6479 | $ 64.79 |
500+ | $ 0.5908 | $ 295.40 |
1,000+ | $ 0.563 | $ 563.00 |
Standard Packaging 1/Full
Bag | ||